8-bit D-type flip-flop with true outputs, designed for logic applications. This buffer/line driver features a 3-state output and operates with a positive edge clock trigger. It boasts a maximum operating frequency of 205MHz and supports a supply voltage range of 2V to 5.5V. The component is housed in a 20-pin TSSOP surface-mount package, offering a propagation delay of 19.6ns and a turn-on delay time of 4.8ns. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74LV574APWTG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 205MHz |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV574APWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.