
8-bit unidirectional CMOS shift register with output registers, featuring 8 output lines and a 16-SOIC surface mount package. Operates from a 2V to 5.5V supply voltage range with a maximum operating temperature of 125°C. Offers a propagation delay of 9.2ns and a turn-on delay time of 19ns. This RoHS compliant component is designed for reliable digital signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV594AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV594AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
