
The SN74LV594A is an 8-bit shift register with 9 output lines. It operates from a 5V supply voltage and is packaged in a surface-mount SO package. The device is RoHS compliant and has a maximum operating temperature of 85°C. The shift register is designed for use in logic applications and is part of the 74LV series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.2ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Weight | 0.007055oz |
| RoHS | Compliant |