
8-bit shift register with output registers, featuring CMOS technology and a unidirectional data flow. This surface-mount component operates within a 2V to 5.5V supply voltage range and boasts a wide operating temperature range of -40°C to 125°C. It offers 8 output lines with PUSH-PULL, 3-STATE capabilities and a propagation delay of 9.2ns. Packaged in a 16-TSSOP, this RoHS compliant component is designed for efficient digital signal manipulation.
Texas Instruments SN74LV594APW technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 8 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV594APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.