This 8-bit serial-in parallel-out shift register is designed for operation at a maximum supply voltage of 5.5V. It is packaged in a surface mount SSOP package and is suitable for use over an operating temperature range of -40°C to 85°C. The device is RoHS compliant and features a propagation delay of 10.2ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.2ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| RoHS | Compliant |