The SN74LV595ADBRG4 is an 8-bit single shift register from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is a surface mount device with a package type of SSOP. This logic IC is RoHS compliant and has a propagation delay of 10.2ns. It can handle a maximum supply voltage of 5.5V and a minimum of 2V. The device is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV595ADBRG4 technical specifications.
| Package/Case | SSOP |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.2ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| RoHS | Compliant |
