
8-bit shift register with 3-state output registers, featuring CMOS technology and a unidirectional data flow. This surface-mount integrated circuit operates within a 2V to 5.5V supply voltage range and boasts a wide operating temperature range of -40°C to 125°C. It offers 8 bits of data storage and 9 output lines with 3-state capability, suitable for various logic applications. The component is RoHS compliant and packaged in a 16-SOIC format on tape and reel.
Texas Instruments SN74LV595ADR technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV595ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
