
8-bit shift register with 3-state output registers, featuring CMOS technology and a unidirectional data flow. This surface-mount integrated circuit operates within a 2V to 5.5V supply voltage range, with a typical 5V operating voltage. It offers 8 bits of data storage and 9 output lines, with a propagation delay of 10.2ns. The component is housed in a 16-TSSOP package and operates across a wide temperature range of -40°C to 85°C, adhering to RoHS compliance.
Texas Instruments SN74LV595AIPWREP technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV595AIPWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
