
8-bit shift register with 3-state output registers, designed for surface mount applications in a 16-TSSOP package. This unidirectional CMOS logic IC operates from a 2V to 5.5V supply voltage, with a maximum operating temperature of 125°C. Featuring 8 bits per element and a single element, it offers 9 output lines with 3-state capability. Propagation delay is 10.2ns, and turn-on delay time is 25.5ns. This RoHS compliant component is packaged on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LV595APWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV595APWT technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV595APWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
