8-bit serial-in, parallel-out shift register featuring CMOS technology. This unidirectional device offers a 3-state output and operates from a 2V to 5.5V supply voltage, with a typical 5V operating voltage. Designed for surface mounting, it comes in a 16-pin TSSOP package. Key performance characteristics include a propagation delay of 10.2ns and a turn-on delay time of 25.5ns, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74LV595APWTG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV595APWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.