
8-bit serial-to-serial/parallel shift register, CMOS technology, 3-state outputs, operating from 2V to 5.5V. Features 10.2ns propagation delay and 25.5ns turn-on delay. Housed in a 16-pin VQFN package with a 4mm x 3.5mm x 0.8mm footprint, suitable for surface mounting. RoHS compliant with a maximum operating temperature of 125°C.
Texas Instruments SN74LV595ARGYR technical specifications.
| Package/Case | VQFN |
| Direction | Unidirectional |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 25.5ns |
| Weight | 0.001312oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV595ARGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
