Dual positive-edge-triggered D-type flip-flops featuring two independent D-type flip-flop circuits. Operates with a maximum frequency of 75MHz and a propagation delay of 17.5ns. Supports a supply voltage range of 2V to 5.5V, with output currents of 12mA (low level) and -12mA (high level). Encased in a 14-TSSOP package for surface mounting, this CMOS technology component functions across an extended temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments SN74LV74APW technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 75MHz |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Frequency | 75MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Output Current | 12mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV74APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.