Dual positive-edge-triggered D-type flip-flops featuring CMOS technology. This integrated circuit offers two independent flip-flop elements, each with a single data input and output. Operating with a minimum supply voltage of 2V and a maximum of 5.5V, it supports frequencies up to 100MHz with a propagation delay of 20ns. The device is housed in a 14-TSSOP surface-mount package, suitable for operation across a temperature range of -40°C to 125°C, and provides 12mA of output current.
Texas Instruments SN74LV74APWT technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV74APWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.