Dual positive-edge-triggered D-type flip-flop, featuring two independent D-type flip-flop circuits. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting frequencies up to 100MHz. Offers a propagation delay of 20ns and a turn-on delay time of 9.8ns. Designed for surface mounting in a 14-SOIC package, this CMOS technology component is RoHS compliant and operates across an automotive temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74LV74AQDRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV74AQDRG4Q1 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV74AQDRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.