
Dual positive-edge-triggered D-type flip-flop, featuring 2 bits and 1 bit per element, operates with a maximum frequency of 100MHz. This CMOS technology component offers 12mA high and low level output current, with a non-inverting polarity. Designed for surface mount installation in a 14-SOIC package, it functions within a voltage range of 2V to 5.5V and an operating temperature range of -40°C to 125°C. Propagation delay is 23ns, and turn-on delay time is 9.8ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV74AQDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Number of Outputs | 4 |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV74AQDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
