CMOS 8-bit configurable driver with 10 channels, featuring Schmitt trigger buffer logic. This surface mount component operates from 2V to 5.5V supply voltage, offering 12mA high and low level output current with a 3-state output type. Designed for 28ns propagation delay and 58ns turn-on delay, it functions within a -40°C to 85°C temperature range. Packaged in a 24-pin TFSOP, this RoHS compliant device is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV8151DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TFSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Gates | 10 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 58ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV8151DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.