10-bit universal Schmitt-trigger buffers with 3-state outputs, designed for surface mount applications. Features include a 2V to 5.5V supply voltage range, 10 input and 10 output lines, and a 12ns propagation delay. Operating across a temperature range of -40°C to 85°C, this CMOS logic IC offers 12mA high and low level output current. Packaged in a 24-SOIC format, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV8151DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV8151DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 8 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Gates | 10 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 58ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV8151DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
