CMOS 8-bit driver with configurable output, featuring Schmitt trigger buffer logic. Operates with a supply voltage range of 2V to 5.5V, offering 10 channels with 3-state output. Supports a high level output current of -12mA and a low level output current of 12mA. Packaged in a 24-pin SOIC for surface mounting, with a propagation delay of 28ns and a turn-on delay time of 58ns. This RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV8151DWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV8151DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Gates | 10 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 58ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV8151DWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.