8-bit configurable output buffer/line driver, featuring 10 channels and 10 input/output lines. Operates with a supply voltage range of 2V to 5.5V, offering 12mA high-level and low-level output current. Includes Schmitt trigger logic for enhanced noise immunity, with a propagation delay of 28ns and turn-on delay of 58ns. Packaged in a 24-pin SOIC surface mount configuration, this CMOS component is RoHS compliant and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV8151DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Gates | 10 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 58ns |
| RoHS | Compliant |