10-bit universal Schmitt-trigger buffer with 3-state outputs, designed for logic applications. Features a 2V to 5.5V supply voltage range and operates from -40°C to 85°C. Offers 10 channels with non-inverting logic and 3-state outputs, capable of sourcing/sinking 12mA. Packaged in a 24-SOIC surface-mount format on tape and reel, this CMOS component boasts a 28ns propagation delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV8151DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV8151DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 8 |
| Number of Channels | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 10 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 58ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV8151DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.