10-bit universal Schmitt-trigger buffers with 3-state outputs, designed for surface mounting in a 24-TSSOP package. This CMOS logic IC operates across a wide temperature range of -40°C to 85°C with supply voltages from 2V to 5.5V. Featuring 10 non-inverting buffer/inverter channels, it supports a high level output current of -12mA and a low level output current of 12mA. The device offers a propagation delay of 28ns and a turn-on delay time of 58ns, with a quiescent current of 20uA. This RoHS compliant component is lead-free and packaged in rail/tube for 60 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV8151PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV8151PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Gates | 10 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 58ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV8151PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.