
The SN74LV8153N is an 8-bit unidirectional shift register with 9 outputs, designed for operation at 5V. It is packaged in a 20-pin PDIP package, suitable for through-hole mounting. The device is rated for operation between -40°C and 85°C. It is compliant with RoHS regulations and is not radiation hardened. The shift register is part of the 74LV series from Texas Instruments.
Texas Instruments SN74LV8153N technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV8153N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
