Serial-to-parallel interface shift register, 74LV series, featuring an 8-bit element with a single element configuration. This surface mount component operates within a 3V to 13.2V supply voltage range and offers 9 output lines. Housed in a 20-TSSOP package with dimensions of 6.5mm length, 4.4mm width, and 1.15mm height, it supports a propagation delay of 200ns and operates from -40°C to 85°C. It is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV8153PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 9 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Weight | 0.002716oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV8153PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.