
The SN74LV8153QPWRG4Q1 is an 8-bit shift register from Texas Instruments, packaged in a TSSOP-20 package. It is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. This device is RoHS compliant and lead free, making it suitable for a variety of applications. The shift register has 9 outputs and is part of the 74LV series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV8153QPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV8153QPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
