
The SN74LV8153QPWRQ1 is an 8-bit shift register from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and is powered by a maximum supply voltage of 5.5V. This device is packaged in a lead-free TSSOP-20 package and is compliant with RoHS regulations. It features 4 input lines and 9 outputs, making it suitable for various interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV8153QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV8153QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
