
Dual 16-bit binary counters with 3-state output registers, operating on a positive clock edge. Features a maximum operating frequency of 40MHz and a propagation delay of 50ns. This CMOS technology component supports unidirectional up-counting and is housed in a 20-lead PDIP package for through-hole mounting. It operates within a supply voltage range of 2V to 5.5V and functions across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74LV8154NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV8154NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 40MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Bits per Element | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV8154NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
