
Dual 16-bit binary counters with 3-state output registers, operating on a 2V to 5.5V supply. Features positive edge clock triggering and unidirectional up-counting capability up to 40MHz. Housed in a 20-TSSOP surface mount package with a propagation delay of 50ns. Operates across a temperature range of -40°C to 85°C, is RoHS compliant, and utilizes CMOS technology.
Sign in to ask questions about the Texas Instruments SN74LV8154PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV8154PW technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 40MHz |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.002716oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV8154PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
