
Quadruple 2-input XOR gates, this integrated circuit features 4 independent XOR gate circuits, each with 2 inputs and 1 output. Operating with a supply voltage range of 2V to 5.5V, it offers a maximum output current of 12mA and a low quiescent current of 20uA. The device supports a wide operating temperature range from -40°C to 125°C and is housed in a 14-pin SOIC surface-mount package. Propagation delay is rated at 10ns, with a turn-on delay of 13ns. This RoHS compliant component is constructed with CMOS technology.
Texas Instruments SN74LV86AD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 13ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV86AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.