Quadruple 2-input XOR gates, featuring CMOS technology and a 2V to 5.5V supply voltage range. This surface mount logic IC offers four independent XOR gate circuits, each with two inputs and one output. Operating across a temperature range of -40°C to 85°C, it provides 12mA output current and an 8.8ns propagation delay. Packaged in a 14-SOIC, this RoHS compliant component is designed for integrated circuit applications.
Texas Instruments SN74LV86ADE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV86ADE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.