
Quadruple 2-input XOR gates, this CMOS logic IC features four independent XOR circuits, each with two inputs and one output. Operating from a 2V to 5.5V supply, it offers a high-level and low-level output current of 12mA. The component is housed in a 14-TVSOP package, suitable for surface mounting, and operates across a temperature range of -40°C to 125°C. Propagation delay is 8.8ns, with a turn-on delay of 10ns. This lead-free, RoHS-compliant device is supplied on tape and reel.
Texas Instruments SN74LV86ADGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV86ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.