Quad 2-input XOR gate IC, featuring 4 independent XOR gates with 2 inputs each. Operates with a supply voltage range of 2V to 5.5V and offers output currents of 12mA (low level) and -12mA (high level). CMOS technology ensures low quiescent current of 20uA. Surface mountable in a TFSOP package, this component boasts a propagation delay of 8.8ns and a wide operating temperature range from -40°C to 85°C.
Texas Instruments SN74LV86ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV86ADGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.