Automotive-grade Quadruple 2-Input Exclusive-OR (XOR) Gates, designed with CMOS technology. This integrated circuit features four independent XOR gates, each with two inputs and one output, operating within a 2V to 5.5V supply voltage range. The component offers a propagation delay of 8.8ns and supports a maximum operating temperature of 105°C, with a minimum of -40°C. Packaged in a 14-TSSOP surface-mount configuration, it provides 12mA of high-level and low-level output current.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Weight | 0.002004oz |
| RoHS | Compliant |