
Quadruple 2-input positive-NAND gate IC, featuring CMOS technology and a 1.65V to 3.6V supply voltage range. This surface-mount component offers a propagation delay of 4.3ns and operates across a wide temperature range of -40°C to 125°C. It provides an output current of 24mA, with both high and low level capabilities. The 14-pin TSSOP package ensures efficient board space utilization.
Texas Instruments SN74LVC00APW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.3ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.3ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC00APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
