
Automotive 4-channel, 2-input NAND gate IC featuring a 2V to 3.6V operating voltage range. This surface-mount component, housed in a 14-TSSOP package, offers 24mA high and low level output current. With a propagation delay of 4.3ns and a quiescent current of 10uA, it operates across an automotive temperature range of -40°C to 125°C. The device is lead-free and RoHS compliant.
Texas Instruments SN74LVC00AQPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC00AQPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.