
Quadruple 2-input positive-NAND gate IC, featuring CMOS technology and a 4.1ns propagation delay. Operates with a supply voltage range of 1.65V to 3.6V, offering high and low level output currents of -24mA and 24mA respectively. This surface mount component is housed in a 14-VQFN package, suitable for operation between -40°C and 125°C. It is lead-free, RoHS compliant, and packaged on tape and reel.
Texas Instruments SN74LVC00ARGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.1ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.3ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC00ARGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
