
Surface mount NOR gate IC featuring 4 independent 2-input gates. Operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 4.2ns. Provides 24mA output current at both high and low levels, with a quiescent current of 1uA. Designed with CMOS technology, this RoHS compliant component is packaged in a 14-pin SSOP on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC02ADBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.2ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 0.004296oz |
| RoHS | Compliant |
No datasheet is available for this part.
