
Surface mount NOR gate IC featuring 4 independent 2-input gates. Operates with a minimum supply voltage of 1.65V and a maximum of 3.6V, utilizing CMOS technology. Delivers an output current of 24mA (both high and low levels) with a typical propagation delay of 4.2ns. Encased in a 14-pin TSSOP package, this RoHS compliant component functions across an operating temperature range of -40°C to 125°C.
Texas Instruments SN74LVC02APWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.2ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
No datasheet is available for this part.
