The SN74LVC04ADBLE is a dual inverter logic IC from Texas Instruments, featuring a 14-pin SSOP package and operating over a temperature range of -40 to 125°C. This device is designed for use with supply voltages between 1.65 and 3.6V and has a maximum output current of 24μA. The logic IC type is an inverter, and it has a propagation delay of 9.5ns. The device is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE.
Texas Instruments SN74LVC04ADBLE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.5 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LVC04ADBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.