Hex inverter IC featuring six independent inverter gates. CMOS technology ensures low quiescent current of 1µA. Operates with a supply voltage range of 1.65V to 3.6V, ideal for 3.3V systems. Offers 24mA output current capability at both high and low levels. Surface mountable in a 14-pin SOIC package with a propagation delay of 4.3ns. RoHS compliant and lead-free, suitable for a wide operating temperature range of -40°C to 125°C.
Texas Instruments SN74LVC04ADE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.3ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC04ADE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.