
Hex Inverter IC featuring six independent inverting gates. Operates with a supply voltage range of 2V to 3.6V. Delivers 24mA low-level output current and -24mA high-level output current. Boasts a propagation delay of 4.3ns and a turn-on delay time of 4.5ns. Encased in a 14-pin TFSOP package, suitable for surface mounting, with dimensions of 4.5mm width, 3.7mm length, and 1.05mm height. Functions across an extended temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC04ADGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TFSOP |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.001474oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC04ADGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.