
Hex Inverter IC featuring six independent inverting gates. Operates with a supply voltage range of 1.65V to 3.6V, delivering 24mA output current at both low and high levels. This CMOS technology component offers a propagation delay of 9.5ns and a turn-on delay time of 4.5ns. Encased in a 14-SOIC package with dimensions of 8.65mm length, 3.91mm width, and 1.75mm height, it supports surface mounting. Operating temperature range spans from -40°C to 125°C, with RoHS compliance and lead-free construction.
Sign in to ask questions about the Texas Instruments SN74LVC04ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC04ADR technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC04ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
