Hex 1-input inverter gate, CMOS technology, operating supply voltage 3.3V, with a minimum supply voltage of 2V and maximum of 3.6V. Features 6 independent inverter circuits, each with a single input and 24mA output current capability (24mA low level, -24mA high level). Offers a propagation delay of 4.3ns and operates across a temperature range of -40°C to 125°C. Packaged in a 14-pin SOIC surface mount configuration.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC04ADTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |