6-element CMOS inverter IC, featuring 6 independent inverting gates. Operating from 1.65V to 3.6V with a nominal 3.3V supply, this surface-mount component offers ±24mA output current. It boasts a 4.3ns propagation delay and is packaged in a 14-pin SOP on tape and reel. The device operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments SN74LVC04ANSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
No datasheet is available for this part.
