
Hex Inverter, 6-circuit CMOS logic IC featuring 6 independent inverters with 1 input each. Operates with a supply voltage range of 2V to 3.6V, typically 3.3V, and offers an output current of 24mA (24mA low, -24mA high). This surface mount component, packaged in a 14-SOIC tape and reel, boasts a propagation delay of 4.5ns and operates across an extended temperature range of -40°C to 125°C. It is lead-free and RoHS compliant.
Texas Instruments SN74LVC04AQDREP technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC04AQDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.