
Hex 1-input inverter gate, featuring 6 independent inverter circuits. Operates with a supply voltage range of 2V to 3.6V, typically 3.3V. Offers a low quiescent current of 10uA and a high-speed propagation delay of 4.5ns. Designed for surface mount with a 14-pin SOIC package, suitable for operation between -40°C and 125°C. Provides ±24mA output current capability.
Texas Instruments SN74LVC04AQDRG4Q1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC04AQDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.