
Automotive-grade Hex Inverter IC featuring six independent inverter gates. This CMOS logic device operates from a 2V to 3.6V supply voltage, with a typical 3.3V operating voltage. It offers a high-speed propagation delay of 4.5ns and supports output currents of 24mA (low level) and -24mA (high level). Packaged in a 14-TSSOP surface-mount configuration, it functions across an extended temperature range of -40°C to 125°C and is lead-free and RoHS compliant.
Texas Instruments SN74LVC04AQPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.002004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC04AQPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.