Hex inverter IC featuring 6 independent 1-input inverting gates. CMOS technology ensures low quiescent current of 1µA. Operates with supply voltages from 1.65V to 3.6V, offering a 24mA low-level output current. Surface mountable in an SSOP package with a propagation delay of 3.5ns. Suitable for a wide operating temperature range of -40°C to 125°C.
Texas Instruments SN74LVC06ADBRE4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC06ADBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.