
This CMOS logic IC features six independent inverting buffer/driver circuits with open-drain outputs. Operating from a 1.65V to 3.6V supply, it offers a low quiescent current of 1µA and a low-level output current of 24mA. The device boasts a propagation delay of 3.5ns and operates across a wide temperature range of -40°C to 125°C. Packaged in a lead-free, surface-mount TFSOP, this RoHS-compliant component is ideal for digital logic applications requiring inverting buffer functionality.
Sign in to ask questions about the Texas Instruments SN74LVC06ADGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC06ADGVR technical specifications.
| Package/Case | TFSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC06ADGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
