Hex Inverter Buffers/Drivers with Open-Drain Outputs, this integrated circuit features six independent inverter buffer circuits. Operating with a supply voltage range of 1.65V to 3.6V, it offers a low-level output current of 24mA. The device boasts a propagation delay of 3.5ns and a turn-on delay time of 7.6ns. Designed for surface mounting, it is packaged in a 14-TVSOP (Thin Shrink Small Outline Package) and operates across a temperature range of -40°C to 125°C. This CMOS technology component is RoHS compliant.
Texas Instruments SN74LVC06ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.6ns |
| RoHS | Compliant |
No datasheet is available for this part.