
Hex Inverter Buffers/Drivers with Open-Drain Outputs, featuring 6 independent inverter circuits. This CMOS logic IC operates from a 1.65V to 3.6V supply voltage and offers a low-level output current of 24mA. With a propagation delay of 3.5ns and a wide operating temperature range of -55°C to 125°C, it is suitable for demanding applications. The component is surface mountable in a 14-SOIC package, is lead-free, RoHS compliant, and packaged on tape and reel.
Texas Instruments SN74LVC06AMDREP technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 3.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC06AMDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.